|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-C16A50Z4
Manufacturer Part #:

C16A50Z4

Manufacturer:

Description:
High Frequency/RF Resistors DC-4.0GHz 16Watts -55C to +125C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
C16A50Z4 Datasheet C16A50Z4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Resistance: 50 Ohms
Power Rating: 16 W
Tolerance: 2 %
Frequency: 4 GHz
Operating Temperature Range: - 55 C to + 125 C
Length: 0.2 in
Width: 0.1 in
Height: 0.02 in
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,969
142-0711-201 RF Connectors / Coaxial Connectors 10,349
3-647166-3 Headers & Wire Housings 4,890
3-647166-5 Headers & Wire Housings 1,551
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,812
CRCW06030000Z0EA Thick Film Resistors - SMD 1,649,259
CRCW12060000Z0EA Thick Film Resistors - SMD 453,295
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,586
TPSB475K035R0700 Tantalum Capacitors - Solid SMD 3,700
MMBT3906LT1G Bipolar Transistors - BJT 85,710
Real Time Availability
Stock:
569 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.11
10:
$3.43
50:
$3.08
100:
$2.74
500:
$2.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$2.12
$1.90
$1.78
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174905225 129527177 161858062 199769614