|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-C150N50Z4
Manufacturer Part #:

C150N50Z4

Manufacturer:

Description:
High Frequency/RF Resistors DC-4.0GHz 150Watts -55C to +200C
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
C150N50Z4 Datasheet C150N50Z4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Resistance: 50 Ohms
Power Rating: 150 W
Tolerance: 2 %
Frequency: 4 GHz
Operating Temperature Range: - 55 C to + 200 C
Length: 0.25 in
Width: 0.25 in
Height: 0.04 in
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5501AKSZ-R7 RF Detector 1,627
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,570
NUCLEO-F103RB Development Boards & Kits - ARM 233
NUCLEO-F401RE Development Boards & Kits - ARM 231
82-97-RFX RF Connectors / Coaxial Connectors 999
TN2124K1-G MOSFET 7,887
MAX4012EUK+T High Speed Operational Amplifiers 3,032
MAX881REUB+ PMIC Solutions 1,231
SI7370DP-T1-E3 MOSFET 3,656
UPJ2A1R5MDD Aluminum Electrolytic Capacitors - Leaded 2,919
Real Time Availability
Stock:
435 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.56
10:
$6.30
50:
$5.67
100:
$5.04
500:
$4.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$3.79
$3.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174905225 116245381 129527177 161858062 199769614