|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-C0810J5003AHF
Manufacturer Part #:

C0810J5003AHF

Manufacturer:

Description:
Signal Conditioning 800-1000MHz IL=.6dB 3dB 90 Deg.
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
C0810J5003AHF Datasheet C0810J5003AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Hybrid Couplers
Frequency Range: 800 MHz to 1000 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.6 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MGA-633P8-TR1G RF Amplifier 10,183
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,629
TPS54620RGYR Voltage Regulators - Switching Regulators 5,423
IHLP2525CZER6R8M01 Fixed Inductors 5,861
SKY13286-359LF RF Switch ICs 5,271
DC0710J5010AHF Signal Conditioning 2,733
C2327J5003AHF Signal Conditioning 2,793
251R14S220GV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,360
CRCW06034R99FKEA Thick Film Resistors - SMD 22,741
Real Time Availability
Stock:
4,704 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.62
10:
$0.57
50:
$0.52
100:
$0.48
500:
$0.43
$0.404
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.388
$0.333
$0.285
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174357589 129527177 161858062