|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-BD4859N5050AHF
Manufacturer Part #:

BD4859N5050AHF

Manufacturer:

Description:
Signal Conditioning 4.8+5.9GHz 50 Ohm IL=.7dB
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
BD4859N5050AHF Datasheet BD4859N5050AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 4800 MHz to 5900 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0404 (1010 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.5 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-851 RF Connectors / Coaxial Connectors 13,513
MAX3100EEE+ UART Interface IC 3,003
HMC553LC3B RF Mixer 260
BSC072N03LD G MOSFET 4,488
ETC1-1-13TR Transformers Audio & Signal 4,769
1327-BK Heavy Duty Power Connectors 5,738
BSZ060NE2LS MOSFET 7,214
Real Time Availability
Stock:
2,516 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.30
50:
$0.28
100:
$0.25
500:
$0.23
$0.213
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.204
$0.175
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 129527177 161858062