|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-BD4859N50100AHF
Manufacturer Part #:

BD4859N50100AHF

Manufacturer:

Description:
Signal Conditioning 4.8-5.9GHz 50/100 Ohm IL=.6dB
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
BD4859N50100AHF Datasheet BD4859N50100AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 4800 MHz to 5900 MHz
Impedance: 100 Ohms
Termination Style: SMD/SMT
Package / Case: 0404 (1010 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.4 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KMR211G LFS Tactile Switches 25,188
BLM18AG601SN1D EMI Filter Beads, Chips & Arrays 166,482
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 199,150
LMK212BJ226MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,791
SI1034X-T1-GE3 MOSFET 14,443
MMZ1608R301A EMI Filter Beads, Chips & Arrays 38,140
IFSC1008ABER2R2M01 Fixed Inductors 8,375
LQG15HN4N7S02D Fixed Inductors 39,471
ERA-2AEB4530X Thin Film Resistors - SMD 15,175
BLM15AG100SN1D EMI Filter Beads, Chips & Arrays 43,616
Real Time Availability
Stock:
1,298 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.30
50:
$0.28
100:
$0.25
500:
$0.23
$0.213
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.204
$0.175
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 129527177 161858062