|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-BD3150N50100AHF
Manufacturer Part #:

BD3150N50100AHF

Manufacturer:

Description:
Signal Conditioning 3.1-5.0GHz 50/100 Ohm IL=.7dB
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
BD3150N50100AHF Datasheet BD3150N50100AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 3100 MHz to 5000 MHz
Impedance: 100 Ohms
Termination Style: SMD/SMT
Package / Case: 0404 (1010 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.6 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADV7513BSWZ Video ICs 407
MAX2870ETJ+ Phase Locked Loops - PLL 685
LQG15HS3N3S02D Fixed Inductors 73,806
C3216X7R1H475K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,826
MASW-007107-TR3000 RF Switch ICs 8,584
AH086M555003-T Antennas 170
FPF2163 Power Switch ICs - Power Distribution 5,192
BGB 707L7ESD E6327 RF Amplifier 6,457
MAX1823BEUB+ Power Switch ICs - Power Distribution 647
B0322J5050AHF Signal Conditioning 2,013
Real Time Availability
Stock:
5,974 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.30
50:
$0.28
100:
$0.25
500:
$0.23
$0.213
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.204
$0.175
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 161858062 129527177