|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-BD2425NNRF
Manufacturer Part #:

BD2425NnRF

Manufacturer:

Description:
Signal Conditioning 2.4-2.525GHz 50 Ohm Nor. Semi nRF24L01
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
BD2425NnRF Datasheet BD2425NnRF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 2400 MHz to 2525 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0404 (1010 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 1.25 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF24L01P-R RF Transceiver 1,658
MAX1501ETE+ Battery Management 1,206
nRF24L01P-T RF Transceiver 4,719
EFM32G230F128-QFN64 ARM Microcontrollers - MCU 1,196
LPV521MGE/NOPB Operational Amplifiers - Op Amps 4,531
EA DOGS102N-6 LCD Graphic Display Modules & Accessories 1,215
824013 TVS Diode Arrays 4,121
TSX-3225 16.0000MF09Z-AC3 Crystals 42,270
MLK1005S3N9S Fixed Inductors 12,709
BSS806NEH6327XTSA1 MOSFET 2,998
Real Time Availability
Stock:
3,885 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.30
50:
$0.28
100:
$0.25
500:
$0.23
$0.213
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.204
$0.175
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 161858062 129527177