|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-BD2425N50ATI
Manufacturer Part #:

BD2425N50ATI

Manufacturer:

Description:
Signal Conditioning 2.3-2.6GHz 50 Ohm IL=.6dB
Mouser Online Catalog Page 8, Mouser Online Catalog
PDF Page 8, PDF Catalog Page
BD2425N50ATI Datasheet BD2425N50ATI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 2300 MHz to 2600 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0404 (1010 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.4 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBGR-L1-0000-00G01 High Power LEDs - Single Color 2,923
FT232RL-REEL USB Interface IC 126,524
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 94,530
ABS05-32.768KHZ-9-T Crystals 4,434
STPS3L60U Schottky Diodes & Rectifiers 13,030
1N4004 Rectifiers 147,217
0468002.NR Surface Mount Fuses 6,100
REF3020AIDBZT Voltage References 1,535
B3S-1002 Tactile Switches 7,106
ML03V10R6BAT2A Aluminum Organic Polymer Capacitors 2,520
Real Time Availability
Stock:
797 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.30
50:
$0.28
100:
$0.25
500:
$0.23
$0.213
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.204
$0.175
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 129527177 161858062