|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-BD2425N5050AHF
Manufacturer Part #:

BD2425N5050AHF

Manufacturer:

Description:
Signal Conditioning 2.4-2.5GHz 50 Ohm IL=.9dB
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
BD2425N5050AHF Datasheet BD2425N5050AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 2400 MHz to 2500 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0404 (1010 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.7 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 22,390
LSM9DS0TR IMUs - Inertial Measurement Units 1,373
IHLP2525CZER6R8M01 Fixed Inductors 5,861
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,939
SKY13286-359LF RF Switch ICs 5,271
LMK04828BISQE/NOPB Clock Synthesizer / Jitter Cleaner 433
WSL2512R0330FEA Current Sense Resistors - SMD 11,293
TJA1040T/CM,118 CAN Interface IC 7,066
AH323-G RF Amplifier 976
S25FL128P0XNFI001 Flash Memory 813
Real Time Availability
Stock:
1,971 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.30
50:
$0.28
100:
$0.25
500:
$0.23
$0.213
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.204
$0.175
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 129527177 161858062