|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-BD2425N50200AHF
Manufacturer Part #:

BD2425N50200AHF

Manufacturer:

Description:
Signal Conditioning 2.4-2.5GHz 50/200 Ohm IL=.7dB
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
BD2425N50200AHF Datasheet BD2425N50200AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 2400 MHz to 2500 MHz
Impedance: 200 Ohms
Termination Style: SMD/SMT
Package / Case: 0404 (1010 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.6 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10M08SAE144C8GES FPGA - Field Programmable Gate Array 60
TPS54336ADDA Voltage Regulators - Switching Regulators 999
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,993
FA-128 32.0000MF20X-K3 Crystals 29,428
BMIS-202-C EMI Connector Gaskets & Grounding Pads 27,354
BMIS-202-F EMI Connector Gaskets & Grounding Pads 5,819
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 95,400
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,316
EMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,329
SN65HVD35DR RS-422/RS-485 Interface IC 3,186
Real Time Availability
Stock:
4,559 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.30
50:
$0.28
100:
$0.25
500:
$0.23
$0.213
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.204
$0.175
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 129527177 161858062