|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-BD2425N50100AHF
Manufacturer Part #:

BD2425N50100AHF

Manufacturer:

Description:
Signal Conditioning 2.4-2.5GHz 50/100 Ohm IL=.7dB
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
BD2425N50100AHF Datasheet BD2425N50100AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 2400 MHz to 2500 MHz
Impedance: 100 Ohms
Termination Style: SMD/SMT
Package / Case: 0404 (1010 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.6 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,372
MF-SM013/250V-B5-2 Resettable Fuses - PPTC 1,890
TPS562219DDFT Voltage Regulators - Switching Regulators 1,950
AEDR-8500-102 Optical Switches, Reflective, Photo IC Output 3,156
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 34,259
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,802
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,698
TXB0104PWR Translation - Voltage Levels 12,169
LQH2MCN100K02L Fixed Inductors 16,808
LM337KTTR Linear Voltage Regulators 715
Real Time Availability
Stock:
3,809 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.30
50:
$0.28
100:
$0.25
500:
$0.23
$0.213
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.204
$0.175
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 129527177 161858062