|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-BD2425N100ATI
Manufacturer Part #:

BD2425N100ATI

Manufacturer:

Description:
Signal Conditioning 2.3-2.6GHz 50 Ohm IL=.84dB TI CC2530
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 2300 MHz to 2600 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0404 (1010 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.68 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Impedance Matched Ultra Low Pofile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 152,524
CC2530F256RHAT RF System on a Chip - SoC 3,989
48037-1000 USB Connectors 9,113
MCP1700T-3002E/TT LDO Voltage Regulators 12,469
2450AT42A100E Antennas 4,345
Real Time Availability
Stock:
86 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  10: $0.30
  50: $0.28
  100: $0.25
  500: $0.23
  1,000: $0.213
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.204
  8,000: $0.175
  20,000: $0.15
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 161858062 129527177