Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-BD0826J50200AHF
Manufacturer Part #:

BD0826J50200AHF

Manufacturer:

Description:
Signal Conditioning 800-2600MHz 50/200 Ohm IL=1.5dB
Mouser Online Catalog Page 5, Mouser Online Catalog
PDF Page 5, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 800 MHz to 2600 MHz
Impedance: 200 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 1.2 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A-1JB RF Connectors / Coaxial Connectors 20,082
S70GL02GS11FHI010 Flash 802
SKY12329-350LF Attenuators - ICs 5,829
B0322J5050AHF Signal Conditioning 5,904
3700BL15B200E Signal Conditioning 5,473
S34ML04G200TFI000 Flash 688
B0430J50100AHF Signal Conditioning 2,796
BD0810J50100AHF Signal Conditioning 4,892
LTST-C194TBKT Standard LEDs - SMD 20,333
5500.2019 Power Line Filters 52
Real Time Availability
Stock:
1,914 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.51
  50: $0.47
  100: $0.43
  500: $0.38
  1,000: $0.361
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.347
  8,000: $0.298
  20,000: $0.255
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 129527177 161858062