|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-BD0810J50100AHF
Manufacturer Part #:

BD0810J50100AHF

Manufacturer:

Description:
Signal Conditioning 800-1000MHz 50/100 Ohm IL=.95dB
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
BD0810J50100AHF Datasheet BD0810J50100AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 800 MHz to 1000 MHz
Impedance: 100 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.7 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,153
CRCW040210K0FKED Thick Film Resistors - SMD 941,402
BLM18AG121SN1D EMI Filter Beads, Chips & Arrays 64,246
BD1631J50100AHF Signal Conditioning 987
DC0710J5010AHF Signal Conditioning 2,733
MAX1818EUT33+T LDO Voltage Regulators 2,341
GJM1555C1HR20BB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,980
GJM1555C1HR40BB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,460
BD0810J50200AHF Signal Conditioning 825
Real Time Availability
Stock:
6,368 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.36
50:
$0.33
100:
$0.30
500:
$0.27
$0.255
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.245
$0.21
$0.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 129527177 161858062