|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Signal Conditioning 200-500MHz 50 Ohm IL +1.1dB
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
BD0205F5050AHF Datasheet BD0205F5050AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 200 MHz to 500 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 1608 (4121metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 3 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
VendorNumber: 6548
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5015 Circuit Board Hardware - PCB 288,332
TPS51200DRCT LDO Voltage Regulators 9,242
AM26LV31EIDR Buffers & Line Drivers 3,607
AM26LV32EIDR RS-422 Interface IC 3,223
CSD16406Q3 MOSFET 14,794
TMP275AIDGKT Board Mount Temperature Sensors 1,807
TPS3808G18DBVR Supervisory Circuits 4,806
SI7137DP-T1-GE3 MOSFET 2,837
SI7625DN-T1-GE3 MOSFET 5,991
MBRM2H100T3G Schottky Diodes & Rectifiers 11,230
Real Time Availability
3,966 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 161858062 129527177