Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-B0922N7575AHF
Manufacturer Part #:

B0922N7575AHF

Manufacturer:

Description:
Signal Conditioning 950-2150MHz 75 Ohm IL=.76dB
Mouser Online Catalog Page 5, Mouser Online Catalog
PDF Page 5, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 950 MHz to 2150 MHz
Impedance: 75 Ohms
Termination Style: SMD/SMT
Package / Case: 0404 (1010 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.55 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 250
SFH 4257 R Infrared Emitters - High Power 2,565
NUCLEO-F411RE Development Boards & Kits - ARM 1,853
ST-LINK/V2 Programmers - Processor Based 1,163
SN65HVD11HD RS-485 Interface IC 293
TQP3M9008 RF Amplifier 15,934
ACM7060-301-2PL-TL01 Common Mode Filters / Chokes 25,825
ATTINY45-20SU 8-bit Microcontrollers - MCU 13,544
776163-1 Automotive Connectors 1,784
OP284ESZ Operational Amplifiers - Op Amps 1,712
Real Time Availability
Stock:
2,254 Can Ship Immediately

On Order: 8000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  10: $0.30
  50: $0.28
  100: $0.25
  500: $0.23
  1,000: $0.213
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.204
  8,000: $0.175
  20,000: $0.15
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 161858062 129527177