|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-B0809J50ATI
Manufacturer Part #:

B0809J50ATI

Manufacturer:

Description:
Signal Conditioning 850-915MHz 50 Ohm IL=.6dB
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
B0809J50ATI Datasheet B0809J50ATI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 850 MHz to 915 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.5 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Impedance Matched Ultra Low Pofile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
50058-8000 (Cut Strip) Headers & Wire Housings 4,000
FI-C3-A1-15000 FFC & FPC Connectors 298,834
Real Time Availability
Stock:
364 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.55
10:
$0.51
50:
$0.47
100:
$0.43
500:
$0.38
$0.361
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.347
$0.298
$0.255
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 129527177 161858062