|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-B0430J50100AHF
Manufacturer Part #:

B0430J50100AHF

Manufacturer:

Description:
Signal Conditioning 400-3000MHz 50/100 Ohm IL=4.0dB
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
B0430J50100AHF Datasheet B0430J50100AHF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 400 MHz to 3000 MHz
Impedance: 100 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 3.4 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1005S121C EMI Filter Beads, Chips & Arrays 69,966
BAT54C Schottky Diodes & Rectifiers 63,448
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 453,516
MPZ1608S221A EMI Filter Beads, Chips & Arrays 130,863
RK73Z1HTTC Thick Film Resistors - SMD 227,209
C0603C475K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,340
MMZ1005S601C EMI Filter Beads, Chips & Arrays 49,966
MPZ1608S121A EMI Filter Beads, Chips & Arrays 29,439
501940-0407 Headers & Wire Housings 1,085
C04BL121X-5UN-X0T Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,237
Real Time Availability
Stock:
2,396 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.75
10:
$0.69
50:
$0.63
100:
$0.58
500:
$0.52
$0.489
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.469
$0.403
$0.345
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 129527177 161858062