|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-B0322J5050AHF
Manufacturer Part #:

B0322J5050AHF

Manufacturer:

Description:
Signal Conditioning 300-2200MHz 50 Ohm IL=1.6dB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 300 MHz to 2200 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 1.3 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Unit Weight: 0.000194 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKY13286-359LF RF Switch ICs 4,381
TQP3M9036 RF Amplifier 3,361
CLA4603-085LF PIN Diodes 5,909
A-1JB RF Connectors / Coaxial Connectors 18,363
ERJ-2GE0R00X Thick Film Resistors - SMD 1,854,730
B0430J50100AHF Signal Conditioning 4,375
DC0710J5010AHF Signal Conditioning 338
BD0810J50100AHF Signal Conditioning 1,008
LP5900SD-1.8/NOPB LDO Voltage Regulators 3,886
BD0826J50200AHF Signal Conditioning 6,097
Real Time Availability
Stock:
3,151 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.16
10:
$0.83
100:
$0.652
250:
$0.588
500:
$0.576
$0.462
$0.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.415
$0.366
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 129527177 161858062