Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-B0225J7575AHF
Manufacturer Part #:

B0225J7575AHF

Manufacturer:

Description:
Signal Conditioning 200-2500MHz 75 Ohm IL=1.2dB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 200 MHz to 2500 MHz
Impedance: 75 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 0.9 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5513ACPZ-R7 Logarithmic Amplifiers 3,003
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 551,565
XB8-DMUS-002 Zigbee / 802.15.4 Modules 362
APTD1608SURCK Standard LEDs - SMD 142,110
FDN338P MOSFET 57,832
AT60-16-0122 Automotive Connectors 23,418
C5SMF-GJS-CV0Y0791 Standard LEDs - Through Hole 14,099
APTD1608SYCK Standard LEDs - SMD 53,145
APTD1608ZGC Standard LEDs - SMD 26,820
MAX2015EUA+ RF Detector 135
Real Time Availability
Stock:
4,419 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.51
  50: $0.47
  100: $0.43
  500: $0.38
  1,000: $0.361
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.347
  8,000: $0.298
  20,000: $0.255
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173616752 161858062 129527177