|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-B0205F50200AHF
Manufacturer Part #:

B0205F50200AHF

Manufacturer:

Description:
Signal Conditioning 200-500MHz 50/200 Ohm IL=1.6dB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency Range: 200 MHz to 500 MHz
Impedance: 200 Ohms
Termination Style: SMD/SMT
Package / Case: 1608 (4121metric)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Brand: Anaren
Insertion Loss: 1.3 dB
Factory Pack Quantity: 4000
Tradename: Xinger
Type: Ultral Low Profile Balun
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$2.45

To add to a project, please Log In.

173616752 161858062