Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-A2541R24A-ADB1
Manufacturer Part #:

A2541R24A-ADB1

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools A2541R24A Booster PK Based on TI CC2541
Lifecycle: New At Mouser
Mouser Online Catalog Page 5, Mouser Online Catalog
PDF Page 5, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Development Tools
Tool Is For Evaluation Of: A2541R24A
Frequency: 2.4 GHz
Interface Type: UART
Operating Supply Voltage: 2 V to 3.6 V
Antenna Connector Type: Integrated
Brand: Anaren
Description/Function: B-SMART BoosterPack kit (AIR modules)
For Use With: TI MSP430 Value Line, TiVA-C, C2000, Other Launchpad Kits
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BH-USB-200 Emulators / Simulators 154
EK-TM4C123GXL Development Boards & Kits - ARM 2,184
MSP-FET Emulators / Simulators 224
BT820 Bluetooth / 802.15.1 Modules 669
RN-4020-PICTAIL Bluetooth / 802.15.1 Development Tools 335
MSP-EXP430G2 Development Boards & Kits - MSP430 680
MSP-EXP430F5529LP Development Boards & Kits - MSP430 479
A2541R24A20GM Bluetooth / 802.15.1 Modules 326
A2530E24A-LPZ Zigbee / 802.15.4 Development Tools 13
MSP430G2553IN20 16-bit Microcontrollers - MCU 1,618
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.00
  5: $52.00
  10: $50.00
  50: $49.00

To add to a project, please Log In.


121066493 162081855 153566726 192564755 197847692 147914401 109835672