|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-A2530R24CZ1GM
Manufacturer Part #:

A2530R24CZ1GM

Manufacturer:

Description:
Zigbee / 802.15.4 Modules 2.4GHz Conn. Chip CC2530 Radio
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
A2530R24CZ1GM Datasheet A2530R24CZ1GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Sensitivity: - 95 dBm
Operating Supply Voltage: 2.2 V to 3.6 V
Supply Current Transmitting: 68 mA
Supply Current Receiving: 28 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Anaren
Dimensions: 11 mm x 19 mm x 2.5 mm
Interface Type: SPI, UART
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 27
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMP102AIDRLR Board Mount Temperature Sensors 26,766
TPS73633DBVR LDO Voltage Regulators 9,568
C1005X5R1A475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,819
RR0510P-102-D Thin Film Resistors - SMD 217,967
AB1815-T3 Real Time Clock 3,488
ABM11-24.000MHZ-D2X-T3 Crystals 5,232
A2530E24AZ1GM Zigbee / 802.15.4 Modules 54
C1005X5R1C474M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,440
TPS780330220DRVR LDO Voltage Regulators 3,436
VJ0402Y103JXXCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,159
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.11
10:
$21.33
100:
$18.07
250:
$17.18
500:
$15.99

To add to a project, please Log In.

186814662 186836478 152846992 100456261 153566726 110991384 104760274 110048142 132446335 185640548 187961737 179747713 192564755