|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-A2530R24AZ1GM
Manufacturer Part #:

A2530R24AZ1GM

Manufacturer:

Description:
Zigbee / 802.15.4 Modules 2.4GHz Internal Ant. Chip CC2530 Radio
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
A2530R24AZ1GM Datasheet A2530R24AZ1GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Sensitivity: - 95 dBm
Operating Supply Voltage: 2.2 V to 3.6 V
Supply Current Transmitting: 68 mA
Supply Current Receiving: 28 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Anaren
Dimensions: 11 mm x 19 mm x 2.5 mm
Interface Type: SPI, UART
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 27
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54040DGQR Voltage Regulators - Switching Regulators 6,652
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 979,261
MIC5018YM4-TR Gate Drivers 4,681
APHHS1005CGCK Standard LEDs - SMD 43,066
744314330 Fixed Inductors 869
ABM8G-12.000MHZ-18-D2Y-T Crystals 11,778
ABM8G-24.000MHZ-18-D2Y-T Crystals 1,513
UMK316BJ475KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,325
PCM2900CDB Interface - CODECs 435
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.11
10:
$21.33
100:
$18.07
250:
$17.18
500:
$15.99

To add to a project, please Log In.

186814662 186836478 152846992 100456261 153566726 104760274 110991384 187961737 192564755 179747713 110048142 132446335 185640548