|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-A2530E24CZ1GM
Manufacturer Part #:

A2530E24CZ1GM

Manufacturer:

Description:
Zigbee / 802.15.4 Modules 2.4GHz Conn. Chip CC2530 Range Ex
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Sensitivity: - 95 dBm
Operating Supply Voltage: 2.2 V to 3.6 V
Supply Current Transmitting: 68 mA
Supply Current Receiving: 28 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Anaren
Dimensions: 11 mm x 19 mm x 2.5 mm
Interface Type: SPI, UART
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 27
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A2530E24AZ1GM Zigbee / 802.15.4 Modules 54
A2530R24CZ1GM Zigbee / 802.15.4 Modules 46
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.19
10:
$27.81
100:
$23.56
250:
$22.40
500:
$20.85

To add to a project, please Log In.

186814662 186836478 152846992 100456261 153566726 104760274 110991384 179747713 192564755 110048142 132446335 185640548 187961737