|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-A2530E24AZ1GM
Manufacturer Part #:

A2530E24AZ1GM

Manufacturer:

Description:
Zigbee / 802.15.4 Modules 2.4GHz Internal Ant. Chip CC2530 Range Ex
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
A2530E24AZ1GM Datasheet A2530E24AZ1GM Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency: 2.4 GHz
Sensitivity: - 95 dBm
Operating Supply Voltage: 2.2 V to 3.6 V
Supply Current Transmitting: 68 mA
Supply Current Receiving: 28 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Anaren
Dimensions: 11 mm x 19 mm x 2.5 mm
Interface Type: SPI, UART
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 27
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 26,557
CC-DEBUGGER Other Hardware Debuggers 335
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,633
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,381
GRM32ER60J107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,428
A2500R24A00GM RF Modules 54
SN74LVC1G07DBVR Buffers & Line Drivers 13,503
RB160M-30TR Schottky Diodes & Rectifiers 14,325
A2530R24CZ1GM Zigbee / 802.15.4 Modules 46
A2530E24CZ1GM Zigbee / 802.15.4 Modules 24
Real Time Availability
Stock:
54 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.19
10:
$27.81
100:
$23.56
250:
$22.40
500:
$20.85

To add to a project, please Log In.

186814662 186836478 152846992 100456261 153566726 179747713 192564755 110048142 132446335 185640548 187961737 104760274 110991384