Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-A2500R24C00GM
Manufacturer Part #:

A2500R24C00GM

Manufacturer:

Description: RF Modules 2400MHz Radio Only Connector
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 5, Mouser Enhanced Catalog
PDF Page 5, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
RoHS: RoHS Compliant Details
Product: Radio Modules
Frequency Band: 2.4 GHz to 2.4835 GHz
Output Power: 0.5 dBm
Interface Type: SPI
Operating Supply Voltage: 1.8 V to 3.6 V
Supply Current Receiving: 16 mA
Antenna Connector Type: U.FL
Maximum Operating Temperature: + 85 C
Dimensions: 9 mm x 12 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.45
  25: $13.55
  100: $12.75
  500: $12.57
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TMP112AIDRLT
Board Mount Temperature Sensors Hi-Prec Lo-Pwr Dig ...
Texas Instruments
1: $2.43
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $9.04
MSP430F2274IRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $5.62
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
CFM05S050
Linear and Switching Power Supplies 5W 85-264VAC 5 ...
Cincon
1: $17.13
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
C3225Y5V1C226Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.56
APTD1608CGCK
Standard LEDs - SMD SMD Green 570nm 230mcd
Kingbright
1: $0.22
FSMRA6JH
Tactile Switches Switches
TE Connectivity
1: $0.18
61729-1011BLF
USB Connectors 4P R/A RECEPTACLE STYLE B
FCI
1: $0.58
A1101R09C00GM
RF Modules 900MHz Radio Only Connector
Anaren
1: $14.45
A2500R24A00GM
RF Modules 2400MHz Radio Only Internal Antenna
Anaren
1: $14.45
66089-0906
Antennas Antenna For Module 09C
Anaren
1: $2.64
66089-2406
Antennas Antenna For Module 24C
Anaren
1: $2.53
4650-24-2
Test Leads MINIGRABBER TEST
Pomona Electronics
1: $6.46
AVE227M16X16T-F
Aluminum Electrolytic Capacitors - SMD 220uF 16V 8 ...
Cornell Dubilier
1: $0.16
A2500R24C-EZ4A
RF Development Tools 2400MHz Radio Only EZ-430 Mod ...
Anaren
1: $39.99
1989052
Fixed Terminal Blocks PTA 1.5/12-3.5
Phoenix Contact
1: $2.09

132446335 105523055 167968765 149015775 117118938