Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-A2500R24A00GM
Manufacturer Part #:

A2500R24A00GM

Manufacturer:

Description: RF Modules 2400MHz Radio Only Internal Antenna
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 5, Mouser Enhanced Catalog
PDF Page 5, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
RoHS: RoHS Compliant Details
Product: Radio Modules
Frequency Band: 2.4 GHz to 2.4835 GHz
Output Power: 0.5 dBm
Interface Type: SPI
Operating Supply Voltage: 1.8 V to 3.6 V
Antenna Connector Type: Internal
Maximum Operating Temperature: + 85 C
Dimensions: 12 mm x 9 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.45
  25: $13.55
  100: $12.75
  500: $12.57
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1258IRTCT
Analog to Digital Converters - ADC 24 Bit Fast Ch ...
Texas Instruments
1: $17.70
TPS79601DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.67
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.46
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
MSP430F2274IRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $5.62
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
C1608X5R1A106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.55
A1101R09A00GM
RF Modules 900MHz Radio Only Internal Antenna
Anaren
1: $14.45
A1101R08A00GM
RF Modules 800MHz Radio Only Internal Antenna
Anaren
1: $14.45
DM3D-SF
Memory Card Connectors MICRO SD CD CONN STD SMT PU ...
Hirose Connector
1: $1.84
T491A226K006AS-F
Tantalum Capacitors - Solid SMD 22uF 6V 10% Case 3 ...
Cornell Dubilier
1: $0.27
LM1117DT-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.98
MBRS260T3G
Schottky Diodes & Rectifiers 2A 60V Low Vf
ON Semiconductor
1: $0.56
66089-2406
Antennas Antenna For Module 24C
Anaren
1: $2.53
A2500R24C00GM
RF Modules 2400MHz Radio Only Connector
Anaren
1: $14.45
CRCW0805100KFKEA
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100 ...
Vishay/Dale
1: $0.15
A2500R24C-EZ4A
RF Development Tools 2400MHz Radio Only EZ-430 Mod ...
Anaren
1: $39.99
ABLS-8.000MHZ-L4Q-T
Crystals 8 MHz 100ppm -55+125C 18pF
ABRACON
1: $1.05
MMA8451QR1
Accelerometers - Board Mount LOW G 3-AXIS 14BT EX ...
Freescale Semiconductor
1: $1.82

154422086 149015775 185410012 105523055 117118938 109807675 132446335