Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-A2500R24A-EZ4A
Manufacturer Part #:

A2500R24A-EZ4A

Manufacturer:

Description: RF Modules 2400MHz Radio Only EZ-430 Mod Access Pt
Silverlight Page 5, Mouser Enhanced Catalog
PDF Page 5, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
RoHS: RoHS Compliant Details
Product: Radio Modules
Frequency Band: 2.4 GHz to 2.4835 GHz
Output Power: 0.5 dBm
Interface Type: SPI
Operating Supply Voltage: 1.8 V to 3.6 V
Antenna Connector Type: Internal
Maximum Operating Temperature: + 85 C
Dimensions: 12 mm x 9 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.99
  5: $36.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI7288DP-T1-GE3
MOSFET 40V 20A DUAL N-CH MOSFET
Vishay/Siliconix
1: $1.65
GRM31CR6YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.37
Q8025P5
Triacs 800V 25A 50-50-50mA
Littelfuse
1: $9.66
74HCT164BQ,115
Counter Shift Registers 5V 8BIT S IN/P OUT
NXP Semiconductors
1: $0.54
DR-TRC104-2400-DK
RF Development Tools TRC104 Development Kit 2.4 GH ...
RFM
1: $262.50
EZ430-RF2500T
Development Boards & Kits - Wireless 2.4GHz WIRELE ...
Texas Instruments
1: $42.70
PR-28A
Test Probes HI/V DMM PROBES
B&K Precision
1: $72.00
66089-2406
Antennas Antenna For Module 24C
Anaren
1: $2.53
A2500R24A00GM
RF Modules 2400MHz Radio Only Internal Antenna
Anaren
1: $14.45
Si85XX-EVB
Current Sensor Development Tools 10A Current Senso ...
Silicon Labs
1: $19.95
122-00224-GR
Battery Holders, Snaps & Contacts 24.5MM THRUHOLE ...
Eagle Plastic Devices
1: $0.90
3100-20Q6999
General Purpose Relays DPST-NO-DM 30A 24VAC RELAY ...
TE Connectivity / Products Unlimited
1: $26.16
MP3V7007GP
Board Mount Pressure / Force Sensors SOP TOPSIDED ...
Freescale Semiconductor
1: $12.00
EZ430-RF2500
Development Boards & Kits - Wireless MSP430 Wirele ...
Texas Instruments
1: $61.93
A2500R24A-EZ4E
RF Modules 2400MHz Radio Only EZ-430 Mod End Point
Anaren
1: $39.99

132446335 195702759 105523055 149015775