Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-A110LR09A00GM
Manufacturer Part #:

A110LR09A00GM

Manufacturer:

Description:
RF Development Tools 868-870MHz and 902-928MHz -40C +85C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Tools
Type: Communication & Networking
Tool Is For Evaluation Of: A110LR09A
Frequency: 928 MHz
Operating Supply Voltage: 1.8 V to 3.6 V
Brand: Anaren
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 30
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.50
  5: $15.68
  10: $14.85
  25: $14.03
  50: $13.20
  100: $12.38
  200: $11.55
  500: $10.73
  1,000: $10.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.19


153566726 197847692 102401890 147914401 192564755