Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-A1101R09C00GM
Manufacturer Part #:

A1101R09C00GM

Manufacturer:

Description: RF Modules 900MHz Radio Only Connector
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 5, Mouser Enhanced Catalog
PDF Page 5, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
RoHS: RoHS Compliant Details
Product: Radio Modules
Frequency Band: 900 MHz
Output Power: 10 dBm
Interface Type: SPI
Operating Supply Voltage: 1.8 V to 3.6 V
Antenna Connector Type: U.FL
Maximum Operating Temperature: + 85 C
Dimensions: 12 mm x 9 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
401 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.45
  25: $13.55
  100: $12.75
  500: $12.57
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
CC1190RGVT
RF Front End 850 - 950MHz RF Front End
Texas Instruments
1: $4.38
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
BSS84,215
MOSFET P-CH DMOS 50V 130MA
NXP Semiconductors
1: $0.30
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
2N7002K,215
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.25
LPC1759FBD80,551
ARM Microcontrollers - MCU 120 MHz ARM Cortex-M3 M ...
NXP Semiconductors
1: $9.56
TPS60403DBVT
Charge Pumps Unreg 60mA Chrg PmpV
Texas Instruments
1: $0.90
39-29-9023
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.51
MCP1702T-3302E/CB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
B45196H3106M109
Tantalum Capacitors - Solid SMD 16volts 10uF 20%
Kemet
1: $0.52
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
A1101R09A00GM
RF Modules 900MHz Radio Only Internal Antenna
Anaren
1: $14.45
A1101R04C00GM
RF Modules 400MHz Radio Only Connector
Anaren
1: $14.45
5747844-5
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $3.60
4N35SR2M
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.59
UWT0J102MNL1GS
Aluminum Electrolytic Capacitors - SMD 6.3volts 10 ...
Nichicon
1: $1.09
BAT54CW,115
Schottky Diodes & Rectifiers SCHOTTKY 30V DL CC
NXP Semiconductors
1: $0.27
66089-0906
Antennas Antenna For Module 09C
Anaren
1: $2.64
TL1014BF180QG
Tactile Switches 4.7mm x 3.5mm SMT Gull Wing Side ...
E-Switch
1: $0.68

185410012 132446335 148857188 117118938 109807675 105523055 167968765