|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-A1101R09A00GM
Manufacturer Part #:

A1101R09A00GM

Manufacturer:

Description:
RF Modules 900MHz Radio Only Internal Antenna
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
A1101R09A00GM Datasheet A1101R09A00GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Radio Modules
Frequency: 900 MHz
Output Power: 10 dBm
Interface Type: SPI
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Anaren
Dimensions: 12 mm x 9 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 30
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HSMF-C114 Standard LEDs - SMD 9,481
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,153
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 685,359
PIC18F66J11-I/PT 8-bit Microcontrollers - MCU 2,438
DRV8839DSSR Motor / Motion / Ignition Controllers & Drivers 2,034
LS Q976-NR-1 Standard LEDs - SMD 164,787
LT Q39G-Q1S2-25-1-5 Standard LEDs - SMD 22,461
Si2347DS-T1-GE3 MOSFET 35,873
NTCG163JF103F NTC Thermistors 6,192
A1101R09C00GM RF Modules 171
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.45
25:
$13.55
100:
$12.75
500:
$12.57

To add to a project, please Log In.

154422086 169289244 117118938 109807675 185410012 148857188 153566726 105523055 192564755 132446335