|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-A1101R08C00GM
Manufacturer Part #:

A1101R08C00GM

Manufacturer:

Description:
RF Modules 800MHz Radio Only Connector
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
A1101R08C00GM Datasheet A1101R08C00GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Radio Modules
Frequency: 868 MHz
Output Power: 10 dBm
Interface Type: SPI
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Anaren
Dimensions: 12 mm x 9 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 40
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO7342CDW Digital Isolators 313
FT232RL-REEL USB Interface IC 126,519
MET-31 Transformers Audio & Signal 1,945
SST25VF016B-50-4I-S2AF Flash Memory 8,112
080-0001 RF Cable Assemblies 1,140
A1101R08A00GM RF Modules 121
CRCW060310R0FKEA Thick Film Resistors - SMD 242,569
CRCW06034K70FKEA Thick Film Resistors - SMD 276,833
CRCW0603150RFKEA Thick Film Resistors - SMD 103,932
66089-0806 Antennas 220
Real Time Availability
Stock:
169 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.45
25:
$13.55
100:
$12.75
500:
$12.57

To add to a project, please Log In.

167968765 117118938 148857188 153566726 105523055 192564755 132446335