Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-A1101R08A00GR
Manufacturer Part #:

A1101R08A00GR

Manufacturer:

Description:
RF Modules 800MHz Radio Only Internal Antenna
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Radio Modules
Frequency Band: 868 MHz
Output Power: 10 dBm
Interface Type: SPI
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Anaren
Dimensions: 12 mm x 9 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 500
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1204
Multiples: 1
Pricing (USD)
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $12.46
Cut Tape
  1,204: Quote
 
 

To add to a project, please Log In.

154422086 117118938 148857188 105523055 192564755 132446335