Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
620-A1101R08A00GM
Manufacturer Part #:

A1101R08A00GM

Manufacturer:

Description:
RF Modules 800MHz Radio Only Internal Antenna
Mouser Online Catalog Page 5, Mouser Online Catalog
PDF Page 5, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Radio Modules
Frequency Band: 868 MHz
Output Power: 10 dBm
Interface Type: SPI
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Anaren
Dimensions: 12 mm x 9 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 30
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
443 Can Ship Immediately

On Order: 240 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.45
  25: $13.55
  100: $12.75
  500: $12.57
  1,000: Quote
 
 

To add to a project, please Log In.

154422086 117118938 148857188 153566726 105523055 192564755 132446335