|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-A1101R04C00GM
Manufacturer Part #:

A1101R04C00GM

Manufacturer:

Description:
RF Modules 400MHz Radio Only Connector
Mouser Online Catalog Page 7, Mouser Online Catalog
PDF Page 7, PDF Catalog Page
A1101R04C00GM Datasheet A1101R04C00GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: Radio Modules
Frequency: 433 MHz to 434.4 MHz
Output Power: 10 dBm
Interface Type: SPI
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Anaren
Dimensions: 12 mm x 9 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 40
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,891
ROE-0505S Isolated DC/DC Converters 3,309
ISO1540DR Digital Isolators 3,805
TL1963A-33DCYR LDO Voltage Regulators 5,326
TMDSEMU100V2U-ARM Emulators / Simulators 70
WT12-A-AI5 Bluetooth / 802.15.1 Modules 186
A2235-H GPS Modules 728
ABS07-32.768KHZ-7-T Crystals 21,530
CGGP.35.3.A.02 Antennas 367
66089-0406 Antennas 135
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.45
25:
$13.55
100:
$12.75
500:
$12.57

To add to a project, please Log In.

167968765 117118938 109807675 185410012 148857188 153566726 132446335 105523055 192564755