|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-A1101R04C-EZ4E
Manufacturer Part #:

A1101R04C-EZ4E

Manufacturer:

Description:
RF Development Tools 400MHz Radio Only EZ-430 Mod End Point
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Radio Modules
Tool Is For Evaluation Of: A1101R04C
Frequency: 433 MHz
Operating Supply Voltage: 1.8 V to 3.6 V
Brand: Anaren
Description/Function: Target board assembly with the Anaren A1101R04C radio module
Dimensions: 31 mm x 19.7 mm x 3.2 mm
For Use With: eZ430-RF2500
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Tradename: AIR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EZ430-RF2500 Development Boards & Kits - Wireless 43
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00
5:
$32.00

To add to a project, please Log In.

195702759 102401890 147914401 192564755