|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
620-060120A15Z50-2
Manufacturer Part #:

060120A15Z50-2

Manufacturer:

Description:
High Frequency/RF Resistors DC-6.0GHz 8Watts -55C to +125C
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Anaren
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Resistance: 50 Ohms
Power Rating: 8 W
Tolerance: 2 %
Frequency: 6 GHz
Operating Temperature Range: - 55 C to + 125 C
Length: 0.12 in
Width: 0.06 in
Height: 0.015 in
Brand: Anaren
Packaging: Reel
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Part # Aliases: C8A50Z4A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 268,218
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,087
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 377,139
43025-0400 Headers & Wire Housings 34,838
1-1337481-0 RF Connectors / Coaxial Connectors 1,819
382811-8 Headers & Wire Housings 100,932
TPD2E009DBZR ESD Suppressors 14,341
Si8660BB-B-IS1 Digital Isolators 1,477
PEC11R-4215F-N0024 Encoders 63
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Anaren

Manufacturer Part #:
Description:
High Frequency/RF Resistors DC-6.0GHz 8Watts -55C +125C

1295271775-0213-40false