Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 873-AAT4900IGV-T1
Manufacturer Part #: AAT4900IGV-T1
Manufacturer: AnalogicTech
Description: MOSFETs Buffered Power Half-Bridge
PDF Data Sheet

Manufacturer: Analogic Tech
Product Category: MOSFETs
RoHS: RoHS Compliant Details
Product: General Purpose MOSFETs
Package / Case: SOT-23-5
Continuous Drain Current: 2 A
Power Dissipation: 526 mW
Resistance Drain-Source RDS (on): 130 mOhms (Typ)
Packaging: Reel
Type: Buffered Power Half-Bridge


Availability 
Stock: 
2,655 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $1.81
25 $1.45
100 $1.13
1,000 $1.09
 
To purchase full reel, order in multiples of 3000.
More: Get Quote

To add to a project, please Log In.