United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 873-AAT4285IJS-3-T1
Manufacturer Part #:

AAT4285IJS-3-T1

Manufacturer:

Description: Switch ICs - Various 12V Slew Rate Ctrl Load SW
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Analogic Tech
Product Category: Switch ICs - Various
RoHS: RoHS Compliant Details
On Resistance (Max): 500 mOhms
Supply Voltage (Max): 13.2 V
Supply Voltage (Min): 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SC70JW-8
Packaging: Reel
Maximum Power Dissipation: 714 mW
Mounting Style: SMD/SMT
Number of Switches: Single
Factory Pack Quantity: 3000
Switch Configuration: P-Channel



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
2,487 Can Ship Immediately

On Order: 0

Factory Lead-Time: 4 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1: $2.70
25: $2.65
100: $2.60
1,000: $2.55
Reel of 3000
To purchase full reel, order in multiples of 3000:
3,000: $0.735
6,000: $0.711
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CR0603-FX-1001ELF
Thick Film Resistors - SMD 1K 1% 1/10W
Bourns
1: $0.05
DS1804U-010+
Digital Potentiometer ICs NV Trimmer
Maxim Integrated Products
1: $3.51
1N4148WS-V-GS08
Diodes (General Purpose, Power, Switching) 100 Vol ...
Vishay Semiconductors
1: $0.10
CR0603-J/-000ELF
Thick Film Resistors - SMD ZERO OHM
Bourns
1: $0.06
BC81740MTF
Transistors Bipolar (BJT) SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.12
EEE-1VA220WR
Aluminum Electrolytic Capacitors - SMD 22uF 35V
Panasonic Electronic Components
1: $0.19
ESD0P2RF-02LRH E6327
TVS Diodes - Transient Voltage Suppressors Bi-dire ...
Infineon Technologies
1: $0.18
NC7WZ04P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.17
DSC2512-1K0JT18
Thick Film Resistors - SMD 1.5watt 1K ohm 5%
Welwyn Components
1: $1.50
LVK12R012FER
Current Sense Resistors - SMD .012ohm 1% 4 Termina ...
Ohmite
1: $0.45
TCA785
Interface - Specialized Phase Control IC 8V-18V 10 ...
Infineon Technologies
1: $6.62
TPS76733QD
Low Dropout (LDO) Regulators Fast-Transient Respon ...
Texas Instruments
1: $3.32
SN74LVC1T45DRLR
Translation - Voltage Levels SNGL Bit Dual Supply ...
Texas Instruments
1: $0.62
1566230-1
RF Connectors RCPT SMD STYLE A
TE Connectivity / AMP
1: $1.04
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.14
P0080SCLRP
Sidacs 500A 6V
Littelfuse
1: $1.29
SRR1208-100ML
Power Inductors 10uH 20%
Bourns
1: $0.91
MM3Z3V3B
Zener Diodes Diode Zener 3.3V 200mW 2%
Fairchild Semiconductor
1: $0.14
CR0402-FX-1002GLF
Thick Film Resistors - SMD 10K OHM %
Bourns
1: $0.06
OKL-T/3-W12P-C
DC/DC Converters 12Vin 0.591-5.5Vout 3A 15W Pos Po ...
Murata Power Solutions
1: $6.20