|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-TMP36GRTZ-R7
Manufacturer Part #:

TMP36GRTZ-REEL7

Manufacturer:

Description:
Board Mount Temperature Sensors Low VTG Prec Vout 2.7-5.5V
Mouser Online Catalog Page 342, Mouser Online Catalog
PDF Page 342, PDF Catalog Page
TMP36GRTZ-REEL7 Datasheet TMP36GRTZ-REEL7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Accuracy: 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Product: Temperature Sensor
Brand: Analog Devices
Packaging: Reel
Series: TMP36
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-TMP36GRT-R7 TMP36GRT-REEL7 Reel In Stock $1.39 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,488
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 220,644
TMP36GT9Z Board Mount Temperature Sensors 4,933
CRCW060310K0FKEA Thick Film Resistors - SMD 917,695
CRCW06031K00FKEA Thick Film Resistors - SMD 665,717
ADG704BRMZ Multiplexer Switch ICs 2,282
TLV2371IDBVR Operational Amplifiers - Op Amps 18,960
PCA9517DP,118 Translation - Voltage Levels 6,465
CRCW06034K70FKEA Thick Film Resistors - SMD 289,746
CRCW060349R9FKEA Thick Film Resistors - SMD 114,484
Real Time Availability
Stock:
4,863 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.41
10:
$1.25
25:
$1.13
100:
$0.99
250:
$0.871
500:
$0.769
$0.608
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.567
$0.541
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

183672096 164570740 126654919 176443770 199489751 103643850 141411018 100300003 194707424 197847692 142336017 147914401 195346910Alternative Packaging