|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-SDP-PMD-IB1Z
Manufacturer Part #:

SDP-PMD-IB1Z

Manufacturer:

Description:
Daughter Cards & OEM Boards PMOD to SDP Interposer
Mouser Online Catalog Page 371, Mouser Online Catalog
PDF Page 371, PDF Catalog Page
SDP-PMD-IB1Z Datasheet SDP-PMD-IB1Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Interpoase Boards
For Use With: SDP Evaluation Boards, Xilinx Evaluation Boards
Brand: Analog Devices
Description/Function: PMOD to SDP Interposer
Interface Type: I2C, SPI
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Series: SDP-I-PMD
Tool Is For Evaluation Of: SDP Evaluation Boards, Xilinx Evaluation Boards
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP430F5438AIPZ 16-bit Microcontrollers - MCU 1,127
1473063-2 Headers & Wire Housings 235
0466003.NR Surface Mount Fuses 8,975
ADCMP602BRMZ Analog Comparators 440
INA111AP Instrumentation Amplifiers 187
INA114AP Instrumentation Amplifiers 435
SN74LVC1G125DBVR Buffers & Line Drivers 18,936
EVAL-SDP-CB1Z Other Development Tools 25
SN74HC125DR Buffers & Line Drivers 4,037
EVAL-AD7980-PMDZ Data Conversion IC Development Tools 14
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.87

To add to a project, please Log In.

190385453 138330452 120301182 155801353 143547424 177325090 153566726 192564755 197847692 147914401