|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-HSC-ADC-EVALEZ
Manufacturer Part #:

HSC-ADC-EVALEZ

Manufacturer:

Description:
Data Conversion IC Development Tools Data Converter Evaluation Platform
Mouser Online Catalog Page 371, Mouser Online Catalog
PDF Page 371, PDF Catalog Page
HSC-ADC-EVALEZ Datasheet HSC-ADC-EVALEZ Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: ADC Devices
Operating Supply Voltage: 12 V
Brand: Analog Devices
Description/Function: High speed ADC converter evaluation platform
For Use With: ADC Evaluation Boards
Interface Type: SPI, USB
Operating Supply Current: 3 A
Packaging: Bulk
Series: HSC_EVALBOARD
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM0335C1H680JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,313
AD6676EBZ RF Development Tools 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,247.45

To add to a project, please Log In.

132022002 158205829 130567923 153566726 192564755 197847692 147914401