Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVAL-CN0348-SDPZ
Manufacturer Part #:

EVAL-CN0348-SDPZ

Manufacturer:

Description:
Data Conversion IC Development Tools Evaluation Board
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 373, Mouser Online Catalog
PDF Page 373, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Boards
Type: DAC
Tool Is For Evaluation Of: AD5541A, ADA4500-2, ADR4550
Operating Supply Voltage: 6 V
Brand: Analog Devices
Description/Function: Circuit evaluation board for AD5541A, ADA4500-2, ADR4550
For Use With: AD5541A, ADA4500-2, ADR4550
Interface Type: Serial
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADA4500-2ACPZ-R7 Precision Amplifiers 1,308
ADR4550BRZ Voltage References 347
AD5541ABRMZ Digital to Analog Converters - DAC 142
ADR4550ARZ Voltage References 467
AD5541AARMZ Digital to Analog Converters - DAC 190
ADA4500-2ARMZ Precision Amplifiers 235
ImageMfr. Part #DescriptionStock 
15-24-4048 Headers & Wire Housings 6,908
16-02-0103 Headers & Wire Housings 68,395
50-57-9404 Headers & Wire Housings 26,240
63811-7000 Crimpers 10
87568-1273 Headers & Wire Housings 1,841
F2807S-26-0394-55 Flat Cables 297
794617-6 Pin & Socket Connectors 14,813
ADR4550BRZ Voltage References 347
1804A J5C100 Multi-Conductor Cables 41
11-03-0037 Hand Tools 8
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.68

To add to a project, please Log In.


153566726 197847692 147914401 192564755