|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-CN0326-PMDZ
Manufacturer Part #:

EVAL-CN0326-PMDZ

Manufacturer:

Description:
Multiple Function Sensor Development Tools Low PWR pH meter & Auto Temp Compn
Mouser Online Catalog Page 369, Mouser Online Catalog
PDF Page 369, PDF Catalog Page
EVAL-CN0326-PMDZ Datasheet EVAL-CN0326-PMDZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: pH Sensors
Tool Is For Evaluation Of: AD7793, ADuM5401, AD8603
Operating Supply Voltage: 6 V
Brand: Analog Devices
Packaging: Bulk
Series: CN0326
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7793BRUZ Analog to Digital Converters - ADC 178
AD8603AUJZ-REEL7 Precision Amplifiers 6,834
ADUM5401ARWZ Digital Isolators 1,458
TL072IP Operational Amplifiers - Op Amps 14,550
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 66,805
FQU13N06LTU MOSFET 5,577
LM317BTG Linear Voltage Regulators 2,198
RK09K1130A5R Potentiometers 7,006
P160KN-0QD15B1K Potentiometers 295
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.00

To add to a project, please Log In.

153566726 192564755 197847692 142336017 147914401 195346910