|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-CN0301SDPZ
Manufacturer Part #:

EVAL-CN0301-SDPZ

Manufacturer:

Description:
Other Development Tools Sync Operation Multiple LVDTs
Mouser Online Catalog Page 3,016, Mouser Online Catalog
PDF Page 3,016, PDF Catalog Page
EVAL-CN0301-SDPZ Datasheet EVAL-CN0301-SDPZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Signal Conditioning
Tool Is For Evaluation Of: AD698, AD8615, AD7992
Operating Supply Voltage: 5 V, +/- 15 V
Brand: Analog Devices
Packaging: Bulk
Series: CN0301
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD698APZ Sensor Interface 314
AD8615AUJZ-REEL7 Precision Amplifiers 5,962
AD7992BRMZ-1 Analog to Digital Converters - ADC 390
AD8615AUJZ-R2 Precision Amplifiers 625
AD7992BRMZ-0 Analog to Digital Converters - ADC 103
AD698SQ Sensor Interface 27
ImageMfr. Part #DescriptionStock 
UCC29950D AC/DC Converters 252
ALF2X-SC-512 Microprocessors - MPU 4,725
ADXL345BCCZ-RL7 Accelerometers 7,322
ANT-2.4-WRT-UFL Antennas 985
KPPX-4P DC Power Connectors 15,607
DF02S Bridge Rectifiers 6,141
ADP5090-1-EVALZ Power Management IC Development Tools 19
EVAL-SDP-CB1Z Other Development Tools 26
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$135.93

To add to a project, please Log In.

153566726 147914401 192564755 197847692