|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-CN0289-EB1Z
Manufacturer Part #:

EVAL-CN0289-EB1Z

Manufacturer:

Description:
Pressure Sensor Development Tools 4-20mA output for pressure sensing
Mouser Online Catalog Page 3,016, Mouser Online Catalog
PDF Page 3,016, PDF Catalog Page
EVAL-CN0289-EB1Z Datasheet EVAL-CN0289-EB1Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Pressure Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Pressure Sensors
Tool Is For Evaluation Of: AD8226, ADA4091-2, ADR02
Operating Supply Voltage: 12 V to 36 V
Brand: Analog Devices
Description/Function: Circuit evaluation boards
Series: CN0289
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$87.00

To add to a project, please Log In.

153566726 147914401 195346910 197847692 142336017 192564755