|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-CN0287-SDPZ
Manufacturer Part #:

EVAL-CN0287-SDPZ

Manufacturer:

Description:
Temperature Sensor Development Tools 4chnl RTD/T'couple CKT. Spd/Cost/Perfrm
Mouser Online Catalog Page 3,016, Mouser Online Catalog
PDF Page 3,016, PDF Catalog Page
EVAL-CN0287-SDPZ Datasheet EVAL-CN0287-SDPZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Temperature Sensors
Tool Is For Evaluation Of: ADT7310
Operating Supply Voltage: 2.5 V, 5 V
Brand: Analog Devices
Interface Type: 2-Wire, 3-Wire, 4-Wire
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: CN0287
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPXV7002DP Board Mount Pressure Sensors 2,321
13FR100E Current Sense Resistors - Through Hole 538
1835.3118 Illuminated Rocker Switches 263
EVAL-SDP-CB1Z Other Development Tools 26
CMF552K0000BEEB Metal Film Resistors - Through Hole 1,119
EVAL-CN0251-SDPZ Other Development Tools 3
RC55LF-D-300K-B-B Metal Film Resistors - Through Hole 996
1546217-2 Barrier Terminal Blocks 1,190
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$107.66

To add to a project, please Log In.

164570740 147277015 153566726 192927924 199489751 147914401 142336017 195346910 192564755 197847692