|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-CN0276-SDPZ
Manufacturer Part #:

EVAL-CN0276-SDPZ

Manufacturer:

Description:
Position Sensor Development Tools Low V & Power Drive AD2S12010 RslvrDigl
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Position Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Angular Position, Velocity Sensors
Tool Is For Evaluation Of: AD2S1210, AD8397, AD8692, AD8694
Operating Supply Voltage: 6 V, 12 V
Brand: Analog Devices
Interface Type: USB
Packaging: Bulk
Series: CN0276
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8397ARZ Special Purpose Amplifiers 888
MAX3232IDBR RS-232 Interface IC 3,117
OPA4171AIPWR Operational Amplifiers - Op Amps 6,177
PCA9515BDGKR Interface - Signal Buffers, Repeaters 3,263
MAX2671EUT+T Up-Down Converters 4,464
LM75BDP,118 Board Mount Temperature Sensors 15,272
D09S24A4GV00LF D-Sub Standard Connectors 1,011
151-205-RC Circuit Board Hardware - PCB 16,694
22-05-3031 Headers & Wire Housings 20,185
EVAL-SDP-CB1Z Other Development Tools 36
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$141.37

To add to a project, please Log In.

142336017 147914401 192564755 195346910 153566726 197847692