|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-CN0269-SDPZ
Manufacturer Part #:

EVAL-CN0269-SDPZ

Manufacturer:

Description:
Data Conversion IC Development Tools Hi Perf-ce Analog Multi-Chan Data Acqn
Mouser Online Catalog Page 3,016, Mouser Online Catalog
PDF Page 3,016, PDF Catalog Page
EVAL-CN0269-SDPZ Datasheet EVAL-CN0269-SDPZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Data Acquisitions
Tool Is For Evaluation Of: AD7984, AD8475
Operating Supply Voltage: 12 V
Brand: Analog Devices
Description/Function: For the evaluation of a multichannel nonsynchronous data acquisition system
Interface Type: Serial
Operating Supply Current: 500 mA
Packaging: Bulk
Series: CN0269
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8475ARMZ Differential Amplifiers 827
AD7984BRMZ Analog to Digital Converters - ADC 145
AD8475BRMZ Differential Amplifiers 272
AD8475ACPZ-WP Differential Amplifiers 396
EVAL-AD7984SDZ Data Conversion IC Development Tools 1
ImageMfr. Part #DescriptionStock 
MPXV6115VC6U Board Mount Pressure Sensors 3,011
LMT86LP Board Mount Temperature Sensors 4,197
EVAL-SDP-CB1Z Other Development Tools 36
HIH6120-021-001 Board Mount Humidity Sensors 178
MPXM2202A Board Mount Pressure Sensors 122
WHE25KFET Wirewound Resistors - Through Hole 493
FX8-120P-SV1(91) Board to Board & Mezzanine Connectors 141
EVAL-SDP-CS1Z Other Development Tools 50
ADZS-BRKOUT-EX3 Daughter Cards & OEM Boards 4
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$108.75

To add to a project, please Log In.

120684314 147914401 153566726 192564755 197847692